ABC31DREN

Heilind Number:SULABC31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DREN

Detailed Description

Introducing the ABC31DREN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector is not only durable but also boasts a 3A amperage rating and a 700VAC voltage capacity, making it suitable for a wide range of power and signal transmission tasks. With two rows of 62 gold-plated contacts, it ensures reliable connectivity in any setup. Its straight orientation and no mounting requirement offer flexibility in installation, while the eyelet termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Trust the ABC31DREN for efficient and robust board-to-board or card edge connections in your electronic systems. Elevate your connectivity standards with this essential component.