| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DRES-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC31DRES-S93 |
ABC31DRES-S93
| Heilind Number: | SULABC31DRES-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DRES-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC31DRES-S93, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a 2.54mm pitch and 62 gold-plated contact positions, it offers reliable power and signal transmission. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. With an operating temperature range of -65 to 150°C and a 700VAC voltage rating, this connector is suitable for a wide range of applications. Its compact design, with a 10.95mm height and 8.38mm width, allows for efficient PCB integration. Trust in the ABC31DRESS93 for secure and efficient board-to-board connections in your projects.

