ABC31DRES

Heilind Number:SULABC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRES
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRES

Detailed Description

Introducing the ABC31DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable and efficient connectivity in even the harshest environments. The female gender, two rows, and side hole mount type offer versatility in installation. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The eyelet termination method and gold contact plating guarantee secure and low-resistance connections. Operating temperature range from -65 to 150°C makes it suitable for a wide range of industries. With 62 positions, a pitch of 2.54mm, and full bellow contact type, it provides ample connectivity options. The straight orientation, tail length of 5.72mm, and compact dimensions of 10.95mm in height and 8.38mm in width ensure easy integration. Ideal for use in aerospace, defense, and industrial applications, the ABC31DRES is a dependable solution for your connectivity needs.