ABC31DRMD-S288

Heilind Number:SULABC31DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRMD-S288

Detailed Description

Introducing the ABC31DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female orientation with two rows and a pitch of 2.54mm, this connector ensures secure and efficient connections in your circuitry. The contact material, beryllium copper, and gold plating guarantee optimal conductivity and durability, even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The loop bellow contact type and straddle orientation further enhance its reliability. With 62 positions and a tail length of 13.84mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial applications. Its clearance hole mount type and card extender termination method make installation easy and secure. The matte tin termination plating ensures compatibility with various PCBs. Compact yet robust, the ABC31DRMD-S288 is a vital component in ensuring the integrity of your electronic connections.