| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DRMD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC31DRMD-S328 |
ABC31DRMD-S328
| Heilind Number: | SULABC31DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
The ABC31DRMD-S328 is a precision-engineered connector designed for high-reliability applications. Featuring a two-row female gender configuration with a pitch of 2.54mm, this connector offers seamless connectivity on PCBs. Its beryllium copper contact material with gold plating ensures optimal conductivity and durability, rated for up to 700VAC and 3A. The contact type, Loop Bellow, guarantees secure wire wrap termination, while the clearance hole mount type and straight orientation provide easy installation. With 62 positions and a tail length of 14.22mm, this connector accommodates complex board-to-board connections. Its matte tin termination plating and wide operating temperature range of -65 to 150°C make it suitable for various environments. The ABC31DRMD-S328 is a vital component for demanding electronics assembly projects.

