ABC31DRMD

Heilind Number:SULABC31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRMD

Detailed Description

The ABC31DRMD is a high-performance board-to-board PCB connector designed for critical applications requiring reliability and precision. Featuring two rows of 62 female contacts with a pitch of 2.54mm, this connector ensures secure and stable connections. The contact material is made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC, it is suitable for high-power circuits. The termination method is wire wrap, guaranteeing easy and efficient installation. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its straight orientation and clearance hole mount type make it versatile for various PCB layouts. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient use of space on the board. Overall, the ABC31DRMD is a top choice for demanding applications in industries such as aerospace, defense, and telecommunications.