ABC31DRMH

Heilind Number:SULABC31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRMH

Detailed Description

Introducing the ABC31DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a dual-row configuration with 62 female contacts, it offers ample connectivity options. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Its clearance hole mount type and wire wrap termination method make installation a breeze. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for your PCB connectivity needs. Trust in the ABC31DRMH for secure and efficient board-to-board connections in aerospace, telecommunications, and other industries.