ABC31DRMI-S288

Heilind Number:SULABC31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRMI-S288

Detailed Description

Introducing SKU ABC31DRMI-S288, a high-performance board-to-board PCB connector designed for professional applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 3 A amperage rating and 700 VAC voltage capacity, it guarantees safe and efficient power transmission. Its female gender, two-row configuration, and threaded mount type offer versatile connectivity options. The termination method of Card Extender, along with Loop Bellow contact type and Gold plating, ensures secure and low-resistance connections. With 62 positions and a pitch of 2.54 mm, it allows for intricate PCB designs. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, is ideal for space-constrained setups. RoHS compliant and featuring Matte Tin termination plating, it meets industry standards for environmental sustainability. Whether in aerospace, telecommunications, or industrial settings, the SKU ABC31DRMI-S288 connector delivers exceptional performance. Upgrade your connectivity solutions with this reliable and high-quality component.