ABC31DRMI

Heilind Number:SULABC31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DRMI

Detailed Description

Introducing the ABC31DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance in industrial environments. With a pitch of 2.54mm, it offers seamless connectivity with a voltage rating of 700VAC and an amperage of 3A. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its threaded mount type and wire wrap termination method provide secure and efficient installation. With 62 positions and a straight orientation, it allows for versatile connectivity on PCBs. The connector is designed for harsh operating conditions, with an impressive temperature range of -65 to 150°C. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Trust the ABC31DRMI for high-reliability connections in your electronic systems.