| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DRMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULABC31DRMN-S288 |
ABC31DRMN-S288
| Heilind Number: | SULABC31DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC31DRMN-S288, a high-performance board-to-board PCB connector crafted from durable PPS and Beryllium Copper. With a 3A amperage capacity and 700VAC voltage rating, this female connector is designed for reliability in demanding applications. Featuring two rows of 62 Loop Bellow contacts with gold plating, it ensures optimal signal transmission. The straddle orientation and no-mounting design offer flexibility in installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees longevity and stability even in harsh environments. Ideal for aerospace, military, and industrial use, the ABC31DRMN-S288 sets a new standard for connectivity in electronic systems.

