ABC31DRMS-S288

Heilind Number:SULABC31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DRMS-S288

Detailed Description

Introducing SKU ABC31DRMS-S288, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female gender, 2 rows, and side-hole mount type make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts ensure optimal conductivity, while the card extender termination method guarantees secure connections. Its 62 positions and Loop Bellow contact type accommodate complex circuitry, and the straddle orientation allows for space-saving installation. Operating temperature range of -65 to 150°C, and matte tin termination plating enhance its performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Whether used in aerospace, defense, or industrial applications, the ABC31DRMSS288 connector delivers top-notch quality and performance.