ABC31DRMS

Heilind Number:SULABC31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRMS

Detailed Description

The ABC31DRMS is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its two rows of female connectors, each with 62 positions, offer ample connectivity options. The termination method of wire wrap and contact plating of gold guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and side-hole mount type make installation easy, while the loop bellow contact type provides excellent contact stability. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ABC31DRMS is a top-of-the-line PCB connector that meets the highest standards of performance and durability.