ABC31DRMT-S288

Heilind Number:SULABC31DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRMT-S288

Detailed Description

The ABC31DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female connector with two rows of 62 positions offers ample connectivity options. The threaded mount type and card extender termination method provide secure and easy installation. Gold-plated Beryllium Copper contacts ensure excellent conductivity and durability. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector meets the needs of various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The ABC31DRMT-S288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.