| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC31DRMT |
ABC31DRMT
| Heilind Number: | SULABC31DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC31DRMT, a high-performance connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures robust connectivity. Featuring a 2.54mm pitch and 62 positions across 2 rows, it offers versatile connectivity options. The female gender and wire wrap termination method make it easy to install. Gold-plated Beryllium Copper contacts guarantee excellent signal transfer, while the loop bellow contact type enhances reliability. With a threaded mount type and straight orientation, it fits seamlessly into your setup. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Trust the ABC31DRMT for secure and efficient board-to-board or card edge connections in your projects.

