ABC31DRSD-S328

Heilind Number:SULABC31DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRSD-S328

Detailed Description

Introducing the ABC31DRSD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in tough environments. With a current rating of 3A and a voltage capacity of 700VAC, it delivers efficient power transmission. The female gender, dual-row design with 62 positions, and straight orientation make it versatile for various PCB setups. Contact points made of gold-plated Beryllium Copper guarantee low contact resistance and enhanced durability. The clearance hole mount type and thru-hole termination method simplify installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for both standard and extreme operating conditions. Its compact form factor, with dimensions of 9.4mm width and 15.49mm height, offers space-saving benefits. Matte Tin termination plating ensures excellent solderability. Ideal for aerospace, military, and industrial applications, the ABC31DRSD-S328 is a reliable choice for high-reliability connectivity solutions.