ABC31DRSH

Heilind Number:SULABC31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DRSH

Detailed Description

ABC31DRSH boasts a high-performance design featuring PPS & Beryllium Copper construction for superior conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through clearance holes with gold-plated Beryllium Copper contacts, offer secure and efficient connectivity. The 2.54mm pitch and loop bellow contact type further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this straight orientation connector with 62 positions and a tail length of 4.83mm is ideal for demanding applications. With a compact size (15.49mm height, 9.4mm width) and matte tin termination plating, it is a perfect fit for Board to Board PCB and Card Edge connections. Whether in industrial or commercial settings, this meticulously engineered connector, designated as ABC31DRSH, guarantees top-tier performance and longevity.