ABC31DRSI

Heilind Number:SULABC31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRSI

Detailed Description

Introducing SKU ABC31DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The female gender, threaded mount type, and thru-hole termination method offer easy and secure installation. Contact materials of Beryllium Copper with gold plating ensure optimal signal conductivity. With 62 positions and a pitch of 2.54mm, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for various industries. The compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Trust in the ABC31DRSI for efficient and durable board-to-board connections.