ABC31DRSN

Heilind Number:SULABC31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRSN

Detailed Description

The ABC31DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various industrial environments. The two rows of contacts, made of gold-plated beryllium copper, offer excellent conductivity and corrosion resistance. The loop bellow contact type provides a secure connection, while the thru-hole termination method allows for easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures durability and longevity. Overall, the ABC31DRSN is a reliable and high-quality connector solution for your electronic devices.