ABC31DRSS-S288

Heilind Number:SULABC31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRSS-S288

Detailed Description

Introducing the ABC31DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a side hole mount type, offers secure attachment to PCBs. Utilizing a card extender termination method and loop bellow contact type with gold plating, it guarantees optimal signal transfer with low contact resistance. With a pitch of 2.54mm and 62 positions, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C and boasting a voltage rating of 700VAC, this connector is suitable for various industrial and commercial settings. Its compact design, measuring 15.49mm in height and 9.4mm in width, ensures space-saving installation. The matte tin termination plating adds durability and longevity to the connector. Ideal for applications where reliability is paramount, the ABC31DRSS-S288 is a trusted choice in the realm of high-performance connectors.