ABC31DRSS

Heilind Number:SULABC31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DRSS

Detailed Description

The ABC31DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust and reliable connectivity. With a 3A current rating and 700VAC voltage rating, this connector is suitable for power and signal transmission. Its dual-row, side-hole mount design with thru-hole termination method offers secure attachment to PCBs. The 62-position layout with a pitch of 2.54mm allows for efficient signal routing. Gold-plated Beryllium Copper contacts ensure low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation with a connector height of 15.49mm and width of 9.4mm provides easy integration into electronic systems. Terminated with matte tin, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the ABC31DRSS guarantees high reliability in mission-critical scenarios.