ABC31DRST

Heilind Number:SULABC31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRST

Detailed Description

The ABC31DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a current rating of 3A and a voltage capability of 700 VAC, this connector is suitable for power-intensive setups. Its female gender, two rows, and threaded mount type offer secure and stable connections. The termination method is thru-hole, with contact material and plating of Beryllium Copper and gold, respectively, guaranteeing excellent conductivity. The 2.54mm pitch and 62 positions provide ample connectivity options, while the straight orientation and loop bellow contact type facilitate easy mating. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating and compliance with various industry standards, including RoHS, this connector is a top choice for high-reliability applications.