ABC31DRTH-S734

Heilind Number:SULABC31DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC31DRTH-S734

Detailed Description

The ABC31DRTH-S734 is a high-performance female connector designed for board-to-board PCB applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability. Featuring two rows of 62 positions with a 2.54mm pitch, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its versatility. Rated for up to 700VAC and 3A, it meets stringent industry standards for power and signal transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating adds an extra layer of protection. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Whether used in aerospace, defense, or industrial applications, the ABC31DRTHS734 is a dependable solution for your connectivity needs.