| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC31DRTH-S93 |
ABC31DRTH-S93
| Heilind Number: | SULABC31DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
ABC31DRTH-S93 features a female 62-position board-to-board PCB connector with a 2.54mm pitch and full bellow contact type, suitable for high-reliability applications. Made of PPS and Beryllium Copper with gold contact plating, it ensures excellent conductivity and durability. The connector, designed for clearance hole mounting and thru-hole termination, offers a secure and stable connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The compact design, with a connector height of 10.95mm and width of 8.38mm, saves space on the PCB. Matte Tin termination plating enhances solderability. Ideal for demanding electronic systems, this connector guarantees reliable performance in harsh conditions.

