ABC31DRTH

Heilind Number:SULABC31DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULABC31DRTH

Detailed Description

Introducing the ABC31DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, dual-row configuration, and thru-hole termination method make it versatile for various PCB designs. Each of the 62 positions is meticulously crafted with gold-plated Beryllium Copper contacts, guaranteeing low contact resistance and high durability. The Full Bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Measuring at 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution for intricate PCB layouts. The Matte Tin termination plating ensures easy soldering and excellent PCB integration. Trust the ABC31DRTH for your critical board-to-board connection needs.