ABC31DRTI-S93

Heilind Number:SULABC31DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC31DRTI-S93

Detailed Description

Introducing our ABC31DRTI-S93 connector, boasting PPS & Beryllium Copper construction for unparalleled durability and performance. Designed for high reliability applications, this female connector features two rows and a threaded mount type for secure attachment. With a contact rating of 3A and a maximum voltage of 700VAC, it ensures efficient power transmission. The gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the full bellow design and through-hole termination method enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector offers a tail length of 5.08mm and a pitch of 2.54mm for seamless PCB connectivity. Measuring 10.95mm in height and 8.38mm in width, it is suitable for various board-to-board and card edge applications. Trust in the ABC31DRTIS93 for robust and reliable interconnect solutions.