ABC31DRTI

Heilind Number:SULABC31DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRTI

Detailed Description

The ABC31DRTI connector features high-quality construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. This Female connector has two rows, a threaded mount type, and thru-hole termination method for secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Its Full Bellow contact type and straight orientation facilitate easy mating. With 62 positions and a pitch of 2.54mm, it allows for efficient board-to-board connections. The connector operates efficiently in a wide temperature range from -65 to 150°C. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The termination plating is Matte Tin, ensuring durability. Perfect for use in hi-rel environments, this connector is a reliable solution for various electronic systems.