ABC31DRTS-S13

Heilind Number:SULABC31DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRTS-S13

Detailed Description

Introducing the ABC31DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and side hole mount type offers easy installation onto PCBs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and 62 positions, it allows for precise and versatile connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, ensures space-saving installation. The matte tin termination plating enhances its longevity. Trust the ABC31DRTS-S13 for secure and efficient board-to-board connections in your projects.