ABC31DRTS-S93

Heilind Number:SULABC31DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC31DRTS-S93

Detailed Description

ABC31DRTS-S93 features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability in demanding applications. This female connector, with two rows and side hole mount type, offers convenient installation on PCBs. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it provides secure connections. The Full Bellow contact type and straight orientation further enhance performance. Featuring 62 positions and a tail length of 5.08mm, it accommodates multiple connections efficiently. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. The termination plating of Matte Tin ensures solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for high-reliability applications. Meet your connectivity needs with the ABC31DRTSS93.