ABC31DRXN

Heilind Number:SULABC31DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRXN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRXN

Detailed Description

Introducing the ABC31DRXN, a premium PCB connector designed for high-performance applications. Crafted with precision from PPS and Beryllium Copper materials, this female connector boasts a 3A amperage rating and can handle voltages up to 700VAC. With two rows of contacts featuring gold plating, it ensures reliable signal transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. With 62 positions and a compact design, it offers versatile connectivity options while maintaining a sleek profile. The Matte Tin termination plating enhances durability, making it suitable for long-term use. Whether in Board to Board or Card Edge applications, the ABC31DRXN is a trusted choice for professionals seeking top-notch performance in their electronic designs.