| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC31DRYH-S13 |
ABC31DRYH-S13
| Heilind Number: | SULABC31DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
SKU ABC31DRYH-S13 features a durable and high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers reliable connectivity in a compact form factor. Featuring two rows of female connectors with a 2.54mm pitch, it allows for secure mating. The Full Bellow contact type and gold-plated termination ensure excellent signal integrity, while the Matte Tin termination plating enhances durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straddle orientation and card extender termination method make it easy to integrate into your PCB design. Perfect for industrial and aerospace applications, the ABC31DRYH-S13 connector guarantees high performance and reliability.

