ABC31DRYH

Heilind Number:SULABC31DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRYH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRYH

Detailed Description

Introducing the ABC31DRYH, a female Board to Board PCB Connector designed for high-reliability applications. With a pitch of 2.54mm and 62 positions spread across 2 rows, this connector ensures secure and efficient connections. Featuring PPS and Beryllium Copper construction with Gold contact plating, it guarantees superior conductivity and durability. The Full Bellow contact type, along with Thru Hole termination method, offers reliable performance even in harsh environments. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its straight orientation, clearance hole mount type, and 11.18mm tail length make installation hassle-free. The Matte Tin termination plating further enhances its longevity. Perfect for demanding PCB applications, the ABC31DRYH sets a new standard in connectivity.