ABC31DRYN-S93

Heilind Number:SULABC31DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC31DRYN-S93

Detailed Description

Introducing the ABC31DRYN-S93, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable power transmission, even in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees efficient and safe operation. Featuring a unique Full Bellow contact type and Gold plating, it offers low contact resistance and high durability, ideal for high-speed data transmission. The straight orientation, dual rows, and 62 positions provide versatile connectivity options, while the Thru Hole termination method and Matte Tin plating ensure secure and stable PCB mounting. With an operating temperature range of -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications where reliability is paramount. Trust the ABC31DRYN-S93 for seamless board-to-board or card edge connections in your critical systems.