| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC31DRYN |
ABC31DRYN
| Heilind Number: | SULABC31DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC31DRYN, a high-performance board to board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2-row, 62-position layout offers ample connectivity options, while the gold-plated contacts guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for use in aerospace, defense, and industrial settings. Its straight orientation and no mounting requirement provide easy installation on PCBs. Trust the ABC31DRYN for secure and efficient board-level connections in your critical electronic systems.

