ABC31DRYS-S13

Heilind Number:SULABC31DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRYS-S13

Detailed Description

The ABC31DRYS-S13 female connector boasts a sturdy construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers efficient connectivity. The Full Bellow contact type and gold plating guarantee low contact resistance and high durability. Designed for optimal PCB integration, it has a side hole mount type and card extender termination method. With 62 positions, it allows for versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of 10.95mm height and 8.38mm width, along with a tail length of 10.8mm, ensure easy installation. With matte tin termination plating, it complies with industry standards for RoHS. Whether for board-to-board or card edge connections, the ABC31DRYSS13 is a reliable choice for demanding applications.