ABC31DRYS-S734

Heilind Number:SULABC31DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC31DRYS-S734

Detailed Description

Introducing the ABC31DRYS-S734, a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for high-power applications. The female connector has two rows and a side hole mount type, with termination through hole for secure attachment. Each contact is made of Beryllium Copper, plated with gold for optimal signal transfer. The 2.54mm pitch and 62 positions ensure precise connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industries, from aerospace to telecommunications. Its compact dimensions of 10.95mm height and 8.38mm width make it easy to integrate into PCB designs. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental sustainability. Trust the ABC31DRYS-S734 for efficient and durable board-to-board or card edge connections.