ABC31DRYS-S93

Heilind Number:SULABC31DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC31DRYS-S93

Detailed Description

Introducing the ABC31DRYS-S93, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a current rating of 3A and voltage capability of 700VAC, it is perfect for demanding applications. The female connector, with two rows of contacts and a side hole mount type, offers easy and secure installation. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation, full bellow contact type, and 62 positions make it versatile for various connection needs. Termination through holes with matte tin plating provide stable and long-lasting performance. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is space-efficient. Trusted for its quality and reliability, the ABC31DRYS-S93 is the ideal choice for critical electronic systems.