ABC31DRYS

Heilind Number:SULABC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DRYS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DRYS

Detailed Description

Introducing SKU ABC31DRYS, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. Crafted with PPS and Beryllium Copper, it ensures durability and reliability in operation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and side hole mount type make installation easy and efficient. With 62 positions and full bellow contact type, it offers ample connectivity options. Operating temperature range of -65 to 150 °C ensures performance in extreme conditions. Matte Tin termination plating further enhances durability. This connector, part of our hi-rel product line, is ideal for aerospace, defense, and industrial applications where ruggedness and high performance are essential. Upgrade your connectivity with the ABC31DRYS.