ABC31DSXI

Heilind Number:SULABC31DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DSXI
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DSXI

Detailed Description

Introducing our SKU ABC31DSXI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and beryllium copper materials, this female connector ensures robust and reliable signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it is ideal for power and data-intensive applications. Featuring a threaded mount and through-hole termination, installation is secure and straightforward. The 31-position connector with a pitch of 2.54mm offers ample connectivity options. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial settings. With a compact connector height of 10.95mm and a width of 8.38mm, it saves valuable PCB space without compromising performance. Matte tin termination plating ensures longevity and corrosion resistance. Whether for aerospace, telecommunications, or industrial machinery, this connector, part of our hi-rel category, meets the most stringent quality standards. Upgrade your connectivity solutions with the ABC31DSXI.