ABC31DSXN

Heilind Number:SULABC31DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DSXN
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DSXN

Detailed Description

Introducing the ABC31DSXN, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features 31 positions with a 2.54mm pitch, perfect for intricate circuitry. Crafted from PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing reliable conductivity. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is ideal for a wide range of applications. Its straight orientation, no mounting requirement, and thru-hole termination method make installation a breeze. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABC31DSXN for secure and high-speed data transfer in any electronic system.