| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC31DTAI |
ABC31DTAI
| Heilind Number: | SULABC31DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC31DTAI, a high-performance board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm and featuring two rows of 62 female contacts, this connector ensures reliable connectivity in compact spaces. Its threaded mount type and right-angle orientation offer versatility in installation, while the loop bellow contact type and gold-plated beryllium copper construction guarantee optimal signal transmission efficiency. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for demanding environments. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial systems, the ABC31DTAI sets a new standard in connectivity solutions.

