| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC31DTAN |
ABC31DTAN
| Heilind Number: | SULABC31DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC31DTAN, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures optimal conductivity and durability. Featuring a contact type of Loop Bellow and a right-angle orientation, it offers secure and efficient connections. With two rows and 62 positions, it provides ample connectivity options. The termination method of Thru Hole with matte tin plating guarantees reliable soldering. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust the ABC31DTAN for seamless board-to-board and card edge connections in your electronic systems.

