ABC31DTAS

Heilind Number:SULABC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DTAS

Detailed Description

Introducing the ABC31DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a side-hole mount type and through-hole termination method ensuring stability. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold guarantees reliable signal transmission, while the loop bellow contact type and right-angle orientation optimize space utilization. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Operating seamlessly in temperatures ranging from -65 to 150°C, it meets the stringent requirements of various industries. The matte tin termination plating further enhances its performance and longevity. With 62 positions and a tail length of 2.54mm, the ABC31DTAS provides versatile connectivity solutions. Perfect for aerospace, military, and industrial applications, this connector is a dependable choice for your PCB interfacing needs.