ABC31DTBH

Heilind Number:SULABC31DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTBH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DTBH

Detailed Description

Introducing the ABC31DTBH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction, with PPS and beryllium copper materials ensuring durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power and signal transmission capabilities. The two rows of contacts, terminated through clearance holes with gold-plated beryllium copper, guarantee secure and low-resistance connections. Operating flawlessly at temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme conditions. Its right-angle orientation and loop bellow contact type provide efficient and space-saving connectivity solutions. With 62 positions and a compact design, it offers high-density interconnect options. The matte tin termination plating further enhances its performance and longevity. Overall, the ABC31DTBH is a top-of-the-line connector, perfect for aerospace, defense, and other hi-rel applications.