| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC31DTBI |
ABC31DTBI
| Heilind Number: | SULABC31DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC31DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. Featuring a dual-row configuration with 62 positions, it allows for efficient data transmission. The threaded mount type and right-angle orientation make installation easy, while the thru-hole termination method guarantees secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Gold contact plating and matte tin termination plating further enhance its durability and signal integrity. Trust in the ABC31DTBI for seamless connectivity in your PCB assembly projects.

