ABC31DTBN

Heilind Number:SULABC31DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTBN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DTBN

Detailed Description

Introducing SKU ABC31DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female connector, with two rows of 62 positions, offers ample connectivity options. Its right-angle orientation and no mounting requirement make installation easy. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission. With a pitch of 2.54mm, operating temperature range of -65 to 150°C, and matte tin termination plating, this connector is suitable for a wide range of industrial applications. Trust in the ABC31DTBN for secure and efficient board-to-board connections.