| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC31DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULABC31DTKD |
ABC31DTKD
| Heilind Number: | SULABC31DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC31DTKD |
| ECAD Model: |
Specifications
Detailed Description
The ABC31DTKD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 62 female contacts, it ensures reliable connectivity in multi-component systems. Constructed with PPS and Beryllium Copper, it offers exceptional durability and performance. The contact plating of gold and termination plating of Matte Tin guarantee optimal signal transmission and resistance to corrosion. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type make installation easy and secure. Meeting stringent quality standards, it is ideal for industries requiring high reliability. Upgrade your connectivity with the ABC31DTKD.

