ABC31DTKI

Heilind Number:SULABC31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DTKI

Detailed Description

The ABC31DTKI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures reliable and efficient connectivity. Featuring PPS and Beryllium Copper construction with gold plating, this connector offers exceptional durability and conductivity. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The connector has 62 positions arranged in two rows, with a tail length of 4.83mm. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. The termination plating is done with matte tin, ensuring compatibility with various soldering processes. Whether for industrial, aerospace, or telecommunications applications, the ABC31DTKI is a reliable choice for high-speed and high-reliability connections.