ABC31DTKN

Heilind Number:SULABC31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DTKN

Detailed Description

Introducing SKU ABC31DTKN, a high-quality connector designed for demanding applications. Crafted with precision, this female connector features two rows for efficient connectivity. With a pitch of 2.54mm, it ensures secure and stable connections. The contact material, beryllium copper, paired with gold plating, guarantees excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. Its loop bellow contact type and straight orientation offer flexibility in usage. With 62 positions and a tail length of 4.83mm, it accommodates multiple connections with ease. Whether for board-to-board or PCB applications, this connector delivers reliable performance. Trust in its matte tin termination plating for long-lasting use. Upgrade your connectivity solutions with the ABC31DTKN.