ABC31DTMD

Heilind Number:SULABC31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DTMD

Detailed Description

Introducing the ABC31DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 62 gold-plated contacts made of beryllium copper, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation offer efficient signal transmission in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, it is perfect for harsh environments. The connector, with a compact height of .61 inches and a width of 9.4mm, is ideal for space-constrained designs. Trust the ABC31DTMD for superior connectivity in your critical electronic systems.