ABC31DTMH-S189

Heilind Number:SULABC31DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC31DTMH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC31DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC31DTMH-S189

Detailed Description

PPS & Beryllium Copper; .0, 3A female connector with 2 rows, designed for clearance hole mounting and through-hole termination. Featuring gold-plated Beryllium Copper contacts, this connector ensures reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-power applications. The loop bellow contact type and right-angle orientation provide efficient signal transmission in tight spaces. With 62 positions and a tail length of 6.35mm (.25 in), it offers ample connectivity options. Operating smoothly in a wide temperature range (-65 to 150°C), this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it space-efficient on PCBs. Termination plating with matte tin ensures durability. Part of the ABC31DTMHS189 series, this connector is a reliable choice for board-to-board and card edge connections in various electronic applications. ( ABC31DTMH-S189)